Part Details for AR03DBC1562 by Viking Tech Corp
Overview of AR03DBC1562 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBC1562
AR03DBC1562 CAD Models
AR03DBC1562 Part Data Attributes
|
AR03DBC1562
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBC1562
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 15600ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 15600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DBC1562
This table gives cross-reference parts and alternative options found for AR03DBC1562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBC1562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-03-1562-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 15600ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03DBC1562 vs PCF-W0603LF-03-1562-D-P-LT |
RN73F1J1562D | Fixed Resistor, Thin Film, 0.0625W, 15600ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DBC1562 vs RN73F1J1562D |
SF06U1562DTLQ | Fixed Resistor, Thin Film, 0.0625W, 15600ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DBC1562 vs SF06U1562DTLQ |
AR03DTRC3X1562N | Fixed Resistor, Thin Film, 0.1W, 15600ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBC1562 vs AR03DTRC3X1562N |
RN06D1562CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 15600ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03DBC1562 vs RN06D1562CT1-25 |
AR03DTRC3X1562 | Fixed Resistor, Thin Film, 0.1W, 15600ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBC1562 vs AR03DTRC3X1562 |
AR03DTRC3Y1562N | Fixed Resistor, Thin Film, 0.0625W, 15600ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBC1562 vs AR03DTRC3Y1562N |
AR03DPC3Y1562 | Fixed Resistor, Thin Film, 0.0625W, 15600ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBC1562 vs AR03DPC3Y1562 |
TFCR0603-10W-E-1562DT | Fixed Resistor, Thin Film, 0.1W, 15600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DBC1562 vs TFCR0603-10W-E-1562DT |
AR060315K6+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 15600ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03DBC1562 vs AR060315K6+-0.5%TCR25 |