Part Details for AR03DBC1522 by Viking Tech Corp
Overview of AR03DBC1522 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBC1522
AR03DBC1522 CAD Models
AR03DBC1522 Part Data Attributes
|
AR03DBC1522
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBC1522
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 15200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DBC1522
This table gives cross-reference parts and alternative options found for AR03DBC1522. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBC1522, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U1522DVLQ | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DBC1522 vs WF06U1522DVLQ |
AR03DPC3Y1522 | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBC1522 vs AR03DPC3Y1522 |
AR03DTRC3Y1522N | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBC1522 vs AR03DTRC3Y1522N |
RN73F1JTD1522D | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DBC1522 vs RN73F1JTD1522D |
AR03DPC3Y1522N | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBC1522 vs AR03DPC3Y1522N |
RN06D1522CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03DBC1522 vs RN06D1522CT1-25 |
SF06U1522DALQ | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DBC1522 vs SF06U1522DALQ |
CAR060315.2KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03DBC1522 vs CAR060315.2KOHMS0.5%25PPM |
AR03DBC1522N | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03DBC1522 vs AR03DBC1522N |
AR03DTRC3Y1522 | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBC1522 vs AR03DTRC3Y1522 |