Part Details for AR03DBC1183N by Viking Tech Corp
Overview of AR03DBC1183N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBC1183N
AR03DBC1183N CAD Models
AR03DBC1183N Part Data Attributes
|
AR03DBC1183N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBC1183N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DBC1183N
This table gives cross-reference parts and alternative options found for AR03DBC1183N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBC1183N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-E-1183DT | Fixed Resistor, Thin Film, 0.063W, 118000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DBC1183N vs TFCR0603-16W-E-1183DT |
NTR06D1183CTRF | Fixed Resistor, Thin Film, 0.063W, 118000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DBC1183N vs NTR06D1183CTRF |
AR03DBC1183 | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03DBC1183N vs AR03DBC1183 |
CAR0603118KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03DBC1183N vs CAR0603118KOHMS0.5%25PPM |
NTRA06D1183CTRQYF | Fixed Resistor, Thin Film, 0.063W, 118000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DBC1183N vs NTRA06D1183CTRQYF |
AR03DPC3X1183N | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBC1183N vs AR03DPC3X1183N |
RN73F1J1183D | Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DBC1183N vs RN73F1J1183D |
TFCR0603-10W-E-1183DT | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DBC1183N vs TFCR0603-10W-E-1183DT |
CPF0603D118KE1 | Fixed Resistor, Thin Film, 0.063W, 118000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DBC1183N vs CPF0603D118KE1 |
TC0325D1183T4E | Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DBC1183N vs TC0325D1183T4E |