Part Details for AR03DBBY1101 by Viking Tech Corp
Overview of AR03DBBY1101 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBBY1101
AR03DBBY1101 CAD Models
AR03DBBY1101 Part Data Attributes
|
AR03DBBY1101
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBBY1101
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DBBY1101
This table gives cross-reference parts and alternative options found for AR03DBBY1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBBY1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06031K1+-0.5%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03DBBY1101 vs AR06031K1+-0.5%TCR10 |
CAR06031.1KOHMS0.5%10PPM | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03DBBY1101 vs CAR06031.1KOHMS0.5%10PPM |
RN73C1JTD1101D | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03DBBY1101 vs RN73C1JTD1101D |
RN73C1JB1101D | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03DBBY1101 vs RN73C1JB1101D |
AR03DTBY1101 | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03DBBY1101 vs AR03DTBY1101 |
UPTF0603-16W-N-1101DT-1K | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03DBBY1101 vs UPTF0603-16W-N-1101DT-1K |
UPTF0603-16W-N-1101DT | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03DBBY1101 vs UPTF0603-16W-N-1101DT |
RV0603Y1101DNT1016 | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | AR03DBBY1101 vs RV0603Y1101DNT1016 |
SF06W1101DTLQ | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DBBY1101 vs SF06W1101DTLQ |
RT0603D110110PPM | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | AR03DBBY1101 vs RT0603D110110PPM |