Part Details for AR03DBBX3321 by Viking Tech Corp
Overview of AR03DBBX3321 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBBX3321
AR03DBBX3321 CAD Models
AR03DBBX3321 Part Data Attributes
|
AR03DBBX3321
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBBX3321
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AR03DBBX3321
This table gives cross-reference parts and alternative options found for AR03DBBX3321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBBX3321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRB073K32 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | AR03DBBX3321 vs RT0603DRB073K32 |
BLU0603P-3321-DB10 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03DBBX3321 vs BLU0603P-3321-DB10 |
AMF06033K320.5%10PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AR03DBBX3321 vs AMF06033K320.5%10PPM/KKS |
RT0603DRB103K32L | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03DBBX3321 vs RT0603DRB103K32L |
RP73C1J3K32DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 10ppm, 3320ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03DBBX3321 vs RP73C1J3K32DTD |
BLU0603-3321-DT10 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03DBBX3321 vs BLU0603-3321-DT10 |
P0603Y3321DNTE | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03DBBX3321 vs P0603Y3321DNTE |
BLU0603ER-3321-DT10W | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03DBBX3321 vs BLU0603ER-3321-DT10W |
CMP06033K320.5%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AR03DBBX3321 vs CMP06033K320.5%10PPM/KKP20 |
TP0310D3321T5E | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DBBX3321 vs TP0310D3321T5E |