Part Details for AR03CTSY2000 by Viking Tech Corp
Overview of AR03CTSY2000 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTSY2000
AR03CTSY2000 CAD Models
AR03CTSY2000 Part Data Attributes
|
AR03CTSY2000
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTSY2000
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTSY2000
This table gives cross-reference parts and alternative options found for AR03CTSY2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTSY2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Z2000CALQ | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTSY2000 vs SF06Z2000CALQ |
UPTF0603-16W-P-2000CT | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03CTSY2000 vs UPTF0603-16W-P-2000CT |
RT0603C20005PPM | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | AR03CTSY2000 vs RT0603C20005PPM |
AR0603200R+-0.25%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CTSY2000 vs AR0603200R+-0.25%TCR5 |
SF06Z2000CTLQ | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTSY2000 vs SF06Z2000CTLQ |
PCF-W0603LF-13-2000-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | TT Electronics Resistors | AR03CTSY2000 vs PCF-W0603LF-13-2000-C-P-LT |
UPTF0603-16W-P-2000CT-1K | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03CTSY2000 vs UPTF0603-16W-P-2000CT-1K |
NTR06C2000STR1KF | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | AR03CTSY2000 vs NTR06C2000STR1KF |