Part Details for AR03CTRC3Y4121N by Token Electronics Industry Co Ltd
Overview of AR03CTRC3Y4121N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTRC3Y4121N
AR03CTRC3Y4121N CAD Models
AR03CTRC3Y4121N Part Data Attributes
|
AR03CTRC3Y4121N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CTRC3Y4121N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTRC3Y4121N
This table gives cross-reference parts and alternative options found for AR03CTRC3Y4121N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTRC3Y4121N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325C4121T4E | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CTRC3Y4121N vs TC0325C4121T4E |
NTRA06C4121CTRQYF | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTRC3Y4121N vs NTRA06C4121CTRQYF |
RN73F1JB4121C | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTRC3Y4121N vs RN73F1JB4121C |
RNCS0603CKE4K12 | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTRC3Y4121N vs RNCS0603CKE4K12 |
TFCR0603-10W-E-4121CT | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CTRC3Y4121N vs TFCR0603-10W-E-4121CT |
AR03CBC4121 | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03CTRC3Y4121N vs AR03CBC4121 |
AR03CPC3X4121N | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC3Y4121N vs AR03CPC3X4121N |
AR06034K12+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CTRC3Y4121N vs AR06034K12+-0.25%TCR25 |
TC0325C4121E4E | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CTRC3Y4121N vs TC0325C4121E4E |
WF06U4121CTLQ | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC3Y4121N vs WF06U4121CTLQ |