Part Details for AR03CTRC3Y3280 by Token Electronics Industry Co Ltd
Overview of AR03CTRC3Y3280 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTRC3Y3280
AR03CTRC3Y3280 CAD Models
AR03CTRC3Y3280 Part Data Attributes
|
AR03CTRC3Y3280
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CTRC3Y3280
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 328ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 328 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTRC3Y3280
This table gives cross-reference parts and alternative options found for AR03CTRC3Y3280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTRC3Y3280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CPC3X3280N | Fixed Resistor, Thin Film, 0.1W, 328ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC3Y3280 vs AR03CPC3X3280N |
SF06U3280CTLQ | Fixed Resistor, Thin Film, 0.0625W, 328ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC3Y3280 vs SF06U3280CTLQ |
PCF-W0603LF-03-3280-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 328ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03CTRC3Y3280 vs PCF-W0603LF-03-3280-C-P-LT |
AR03CBC3280N | Fixed Resistor, Thin Film, 0.0625W, 328ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03CTRC3Y3280 vs AR03CBC3280N |
TFCR0603-10W-E-3280CT | Fixed Resistor, Thin Film, 0.1W, 328ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CTRC3Y3280 vs TFCR0603-10W-E-3280CT |
AR03CPC3Y3280N | Fixed Resistor, Thin Film, 0.0625W, 328ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC3Y3280 vs AR03CPC3Y3280N |
RN73F1JB3280C | Fixed Resistor, Thin Film, 0.0625W, 328ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTRC3Y3280 vs RN73F1JB3280C |
NTR06C3280CTRF | Fixed Resistor, Thin Film, 0.063W, 328ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTRC3Y3280 vs NTR06C3280CTRF |
AS73F1JT3280C | Fixed Resistor, Thin Film, 0.0625W, 328ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CTRC3Y3280 vs AS73F1JT3280C |
AR03CBC3280 | Fixed Resistor, Thin Film, 0.0625W, 328ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03CTRC3Y3280 vs AR03CBC3280 |