Part Details for AR03CTRC3Y1640N by Token Electronics Industry Co Ltd
Overview of AR03CTRC3Y1640N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTRC3Y1640N
AR03CTRC3Y1640N CAD Models
AR03CTRC3Y1640N Part Data Attributes
|
AR03CTRC3Y1640N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CTRC3Y1640N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 164 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTRC3Y1640N
This table gives cross-reference parts and alternative options found for AR03CTRC3Y1640N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTRC3Y1640N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06C1640CTRQYF | Fixed Resistor, Thin Film, 0.063W, 164ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTRC3Y1640N vs NTRA06C1640CTRQYF |
WF06U1640CTLQ | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC3Y1640N vs WF06U1640CTLQ |
AR0603164R+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CTRC3Y1640N vs AR0603164R+-0.25%TCR25 |
RN73F1JTD1640C | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTRC3Y1640N vs RN73F1JTD1640C |
RNCS0603CTE164R | Fixed Resistor, Thin Film, 0.063W, 164ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTRC3Y1640N vs RNCS0603CTE164R |
WF06U1640CVLQ | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC3Y1640N vs WF06U1640CVLQ |
RNCS0603CKE164R | Fixed Resistor, Thin Film, 0.063W, 164ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTRC3Y1640N vs RNCS0603CKE164R |
SF06U1640CALQ | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC3Y1640N vs SF06U1640CALQ |
RN06C1640CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03CTRC3Y1640N vs RN06C1640CT1-25 |
RN73F1JB1640C | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTRC3Y1640N vs RN73F1JB1640C |