Part Details for AR03CTRC3Y1521 by Token Electronics Industry Co Ltd
Overview of AR03CTRC3Y1521 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTRC3Y1521
AR03CTRC3Y1521 CAD Models
AR03CTRC3Y1521 Part Data Attributes
|
AR03CTRC3Y1521
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CTRC3Y1521
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1520 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTRC3Y1521
This table gives cross-reference parts and alternative options found for AR03CTRC3Y1521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTRC3Y1521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U1521CALQ | Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC3Y1521 vs SF06U1521CALQ |
SF06U1521CTLQ | Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC3Y1521 vs SF06U1521CTLQ |
RN73F1JTD1521C | Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTRC3Y1521 vs RN73F1JTD1521C |
NTRA06C1521CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1520ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTRC3Y1521 vs NTRA06C1521CTR1KQYF |
AR03CBC1521 | Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03CTRC3Y1521 vs AR03CBC1521 |
AR03CBC1521N | Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03CTRC3Y1521 vs AR03CBC1521N |
CAR06031.52KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03CTRC3Y1521 vs CAR06031.52KOHMS0.25%25PPM |
AR03CTC1521N | Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03CTRC3Y1521 vs AR03CTC1521N |
AR06031K52+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CTRC3Y1521 vs AR06031K52+-0.25%TCR25 |
AR03CPC3X1521 | Fixed Resistor, Thin Film, 0.1W, 1520ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC3Y1521 vs AR03CPC3X1521 |