Part Details for AR03CTRC3X4121 by Token Electronics Industry Co Ltd
Overview of AR03CTRC3X4121 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTRC3X4121
AR03CTRC3X4121 CAD Models
AR03CTRC3X4121 Part Data Attributes
|
AR03CTRC3X4121
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CTRC3X4121
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTRC3X4121
This table gives cross-reference parts and alternative options found for AR03CTRC3X4121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTRC3X4121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U4121CTL | Fixed Resistor, Metal Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | AR03CTRC3X4121 vs WF06U4121CTL |
AS73F1JB4121C | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CTRC3X4121 vs AS73F1JB4121C |
NTRA06C4121CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTRC3X4121 vs NTRA06C4121CTR1KQYF |
AR03CBC4121 | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03CTRC3X4121 vs AR03CBC4121 |
TC0325C4121E5E | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CTRC3X4121 vs TC0325C4121E5E |
TC0325C4121ECE | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CTRC3X4121 vs TC0325C4121ECE |
AR03CTC4121 | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03CTRC3X4121 vs AR03CTC4121 |
NTR06C4121CTRF | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTRC3X4121 vs NTR06C4121CTRF |
RN73F1JB4121C | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTRC3X4121 vs RN73F1JB4121C |
RN06C4121CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03CTRC3X4121 vs RN06C4121CT1-25 |