Part Details for AR03CTRC3X3520 by Token Electronics Industry Co Ltd
Overview of AR03CTRC3X3520 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTRC3X3520
AR03CTRC3X3520 CAD Models
AR03CTRC3X3520 Part Data Attributes
|
AR03CTRC3X3520
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CTRC3X3520
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 352ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 352 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTRC3X3520
This table gives cross-reference parts and alternative options found for AR03CTRC3X3520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTRC3X3520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U3520CVLQ | Fixed Resistor, Thin Film, 0.0625W, 352ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC3X3520 vs WF06U3520CVLQ |
AR03CPC3X3520N | Fixed Resistor, Thin Film, 0.1W, 352ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC3X3520 vs AR03CPC3X3520N |
AR03CPC3Y3520N | Fixed Resistor, Thin Film, 0.0625W, 352ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC3X3520 vs AR03CPC3Y3520N |
RNCS0603CTE352R | Fixed Resistor, Thin Film, 0.063W, 352ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTRC3X3520 vs RNCS0603CTE352R |
RNCS0603CKE352R | Fixed Resistor, Thin Film, 0.063W, 352ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTRC3X3520 vs RNCS0603CKE352R |
AR03CTRC3X3520N | Fixed Resistor, Thin Film, 0.1W, 352ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC3X3520 vs AR03CTRC3X3520N |
NTR06C3520CTRF | Fixed Resistor, Thin Film, 0.063W, 352ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTRC3X3520 vs NTR06C3520CTRF |
TFCR0603-10W-E-3520CT | Fixed Resistor, Thin Film, 0.1W, 352ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CTRC3X3520 vs TFCR0603-10W-E-3520CT |
CAR0603352OHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 352ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03CTRC3X3520 vs CAR0603352OHMS0.25%25PPM |
WF06U3520CTLQ | Fixed Resistor, Thin Film, 0.0625W, 352ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC3X3520 vs WF06U3520CTLQ |