Part Details for AR03CTRC2Y7233 by Token Electronics Industry Co Ltd
Overview of AR03CTRC2Y7233 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTRC2Y7233
AR03CTRC2Y7233 CAD Models
AR03CTRC2Y7233 Part Data Attributes
|
AR03CTRC2Y7233
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CTRC2Y7233
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 723000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 723000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTRC2Y7233
This table gives cross-reference parts and alternative options found for AR03CTRC2Y7233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTRC2Y7233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1JTD7233C | Fixed Resistor, Thin Film, 0.0625W, 723000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTRC2Y7233 vs RN73G1JTD7233C |
TFCR0603-10W-C-7233CT | Fixed Resistor, Thin Film, 0.1W, 723000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CTRC2Y7233 vs TFCR0603-10W-C-7233CT |
NTR06C7233DTRF | Fixed Resistor, Thin Film, 0.063W, 723000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTRC2Y7233 vs NTR06C7233DTRF |
RN73G1JB7233C | Fixed Resistor, Thin Film, 0.0625W, 723000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTRC2Y7233 vs RN73G1JB7233C |
AR03CPC2Y7233N | Fixed Resistor, Thin Film, 0.0625W, 723000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC2Y7233 vs AR03CPC2Y7233N |
PCF-W0603LF-02-7233-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 723000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | AR03CTRC2Y7233 vs PCF-W0603LF-02-7233-C-P-LT |
CAR0603723KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 723000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03CTRC2Y7233 vs CAR0603723KOHMS0.25%50PPM |
TFCR0603-16W-C-7233CT | Fixed Resistor, Thin Film, 0.063W, 723000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CTRC2Y7233 vs TFCR0603-16W-C-7233CT |
AR0603723K+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 723000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CTRC2Y7233 vs AR0603723K+-0.25%TCR50 |