Part Details for AR03CTRC2Y5563 by Token Electronics Industry Co Ltd
Overview of AR03CTRC2Y5563 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTRC2Y5563
AR03CTRC2Y5563 CAD Models
AR03CTRC2Y5563 Part Data Attributes
|
AR03CTRC2Y5563
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CTRC2Y5563
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 556000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTRC2Y5563
This table gives cross-reference parts and alternative options found for AR03CTRC2Y5563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTRC2Y5563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CPC2Y5563 | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC2Y5563 vs AR03CPC2Y5563 |
AR03CBD5563 | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CTRC2Y5563 vs AR03CBD5563 |
AR03CTD5563 | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CTRC2Y5563 vs AR03CTD5563 |
PCF-W0603LF-02-5563-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | AR03CTRC2Y5563 vs PCF-W0603LF-02-5563-C-P-LT |
AR0603556K+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CTRC2Y5563 vs AR0603556K+-0.25%TCR50 |
AR03CBD5563N | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CTRC2Y5563 vs AR03CBD5563N |
RN06C5563CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03CTRC2Y5563 vs RN06C5563CT1-50 |
WF06T5563CTLQ | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC2Y5563 vs WF06T5563CTLQ |
NTR06C5563DTR1KF | Fixed Resistor, Thin Film, 0.063W, 556000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03CTRC2Y5563 vs NTR06C5563DTR1KF |
AR03CTD5563N | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CTRC2Y5563 vs AR03CTD5563N |