Part Details for AR03CTRC2Y5493N by Token Electronics Industry Co Ltd
Overview of AR03CTRC2Y5493N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTRC2Y5493N
AR03CTRC2Y5493N CAD Models
AR03CTRC2Y5493N Part Data Attributes
|
AR03CTRC2Y5493N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CTRC2Y5493N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 549000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTRC2Y5493N
This table gives cross-reference parts and alternative options found for AR03CTRC2Y5493N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTRC2Y5493N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CPC2Y5493 | Fixed Resistor, Thin Film, 0.0625W, 549000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC2Y5493N vs AR03CPC2Y5493 |
TC0350C5493E5E | Fixed Resistor, Thin Film, 0.0625W, 549000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CTRC2Y5493N vs TC0350C5493E5E |
SF06T5493CTL | Fixed Resistor, Thin Film, 0.0625W, 549000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC2Y5493N vs SF06T5493CTL |
RT0603C549350PPM | Fixed Resistor, Thin Film, 0.0625W, 549000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | AR03CTRC2Y5493N vs RT0603C549350PPM |
TC0350C5493E4E | Fixed Resistor, Thin Film, 0.0625W, 549000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CTRC2Y5493N vs TC0350C5493E4E |
AR03CPC2Y5493N | Fixed Resistor, Thin Film, 0.0625W, 549000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC2Y5493N vs AR03CPC2Y5493N |
AR0603549K+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 549000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CTRC2Y5493N vs AR0603549K+-0.25%TCR50 |
CAR0603549KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 549000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03CTRC2Y5493N vs CAR0603549KOHMS0.25%50PPM |
TC0350C5493T4E | Fixed Resistor, Thin Film, 0.0625W, 549000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CTRC2Y5493N vs TC0350C5493T4E |
RN73G1J5493C | Fixed Resistor, Thin Film, 0.0625W, 549000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CTRC2Y5493N vs RN73G1J5493C |