Part Details for AR03CTRC2Y2981 by Token Electronics Industry Co Ltd
Overview of AR03CTRC2Y2981 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTRC2Y2981
AR03CTRC2Y2981 CAD Models
AR03CTRC2Y2981 Part Data Attributes
|
AR03CTRC2Y2981
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CTRC2Y2981
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 2980ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTRC2Y2981
This table gives cross-reference parts and alternative options found for AR03CTRC2Y2981. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTRC2Y2981, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73G1JB2981C | Fixed Resistor, Thin Film, 0.0625W, 2980ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CTRC2Y2981 vs AS73G1JB2981C |
RNCS0603CKC2K98 | Fixed Resistor, Thin Film, 0.063W, 2980ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTRC2Y2981 vs RNCS0603CKC2K98 |
PCF-W0603LF-02-2981-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 2980ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | AR03CTRC2Y2981 vs PCF-W0603LF-02-2981-C-P-LT |
AR03CTD2981 | Fixed Resistor, Thin Film, 0.0625W, 2980ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CTRC2Y2981 vs AR03CTD2981 |
WF06T2981CVLQ | Fixed Resistor, Thin Film, 0.0625W, 2980ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC2Y2981 vs WF06T2981CVLQ |
RN73G1JTD2981C | Fixed Resistor, Thin Film, 0.0625W, 2980ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTRC2Y2981 vs RN73G1JTD2981C |
WF06T2981CTL | Fixed Resistor, Thin Film, 0.0625W, 2980ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03CTRC2Y2981 vs WF06T2981CTL |
WF06T2981CTLQ | Fixed Resistor, Thin Film, 0.0625W, 2980ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC2Y2981 vs WF06T2981CTLQ |
AR03CPC2Y2981N | Fixed Resistor, Thin Film, 0.0625W, 2980ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC2Y2981 vs AR03CPC2Y2981N |
RN06C2981CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 2980ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03CTRC2Y2981 vs RN06C2981CT5-50 |