Datasheets
AR03CTRC2Y2082N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,

Part Details for AR03CTRC2Y2082N by Token Electronics Industry Co Ltd

Overview of AR03CTRC2Y2082N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR03CTRC2Y2082N

AR03CTRC2Y2082N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR03CTRC2Y2082N Part Data Attributes

AR03CTRC2Y2082N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR03CTRC2Y2082N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.0625 W
Resistance 20800 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 50 V

Alternate Parts for AR03CTRC2Y2082N

This table gives cross-reference parts and alternative options found for AR03CTRC2Y2082N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTRC2Y2082N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR03CPC2X2082 Fixed Resistor, Thin Film, 0.1W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03CTRC2Y2082N vs AR03CPC2X2082
RN06C2082CT1-50 Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics AR03CTRC2Y2082N vs RN06C2082CT1-50
WF06T2082CVLQ Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03CTRC2Y2082N vs WF06T2082CVLQ
AR03CTRC2Y2082 Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03CTRC2Y2082N vs AR03CTRC2Y2082
WF06T2082CTL Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation AR03CTRC2Y2082N vs WF06T2082CTL
AR060320K8+-0.25%TCR50 Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh AR03CTRC2Y2082N vs AR060320K8+-0.25%TCR50
AR03CPC2Y2082N Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03CTRC2Y2082N vs AR03CPC2Y2082N
PCF-W0603LF-02-2082-C-P-LT Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, TT Electronics Resistors AR03CTRC2Y2082N vs PCF-W0603LF-02-2082-C-P-LT
RN06C2082CT5-50 Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics AR03CTRC2Y2082N vs RN06C2082CT5-50
WF06T2082CTLQ Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03CTRC2Y2082N vs WF06T2082CTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03CTRC2Y2082N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03CTRC2Y2082N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR03CTRC2Y2082N would you like to use for your alert(s)?
  • Please alert me when AR03CTRC2Y2082N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03CTRC2Y2082N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03CTRC2Y2082N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03CTRC2Y2082N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03CTRC2Y2082N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03CTRC2Y2082N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: