Part Details for AR03CTNY1433 by Viking Tech Corp
Overview of AR03CTNY1433 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTNY1433
AR03CTNY1433 CAD Models
AR03CTNY1433 Part Data Attributes
|
AR03CTNY1433
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTNY1433
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTNY1433
This table gives cross-reference parts and alternative options found for AR03CTNY1433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTNY1433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06C1433NTRF | Fixed Resistor, Thin Film, 0.063W, 143000ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTNY1433 vs NTR06C1433NTRF |
RN73D1JB1433C | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTNY1433 vs RN73D1JB1433C |
RNCS0603CTS143K | Fixed Resistor, Thin Film, 0.063W, 143000ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTNY1433 vs RNCS0603CTS143K |
RT0603C143315PPM | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | AR03CTNY1433 vs RT0603C143315PPM |
CAR0603143KOHMS0.25%15PPM | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | AR03CTNY1433 vs CAR0603143KOHMS0.25%15PPM |
NTR06C1433NTR1KF | Fixed Resistor, Thin Film, 0.063W, 143000ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | AR03CTNY1433 vs NTR06C1433NTR1KF |
AR0603143K+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CTNY1433 vs AR0603143K+-0.25%TCR15 |
RN73D1JTD1433C | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTNY1433 vs RN73D1JTD1433C |
RNCS0603CKS143K | Fixed Resistor, Thin Film, 0.063W, 143000ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTNY1433 vs RNCS0603CKS143K |