Part Details for AR03CTDX0300N by Viking Tech Corp
Overview of AR03CTDX0300N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTDX0300N
AR03CTDX0300N CAD Models
AR03CTDX0300N Part Data Attributes
|
AR03CTDX0300N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTDX0300N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AR03CTDX0300N
This table gives cross-reference parts and alternative options found for AR03CTDX0300N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTDX0300N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTD30R0C50 | Fixed Resistor, Thin Film, 0.063W, 30ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03CTDX0300N vs RN731JTTD30R0C50 |
239040453009L | Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | AR03CTDX0300N vs 239040453009L |
RN731JTTDD30R0C50 | Fixed Resistor, Thin Film, 0.063W, 30ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03CTDX0300N vs RN731JTTDD30R0C50 |
CRT0603-CZ-30R0EAS | Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03CTDX0300N vs CRT0603-CZ-30R0EAS |
PRC0603TTC50X30R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AR03CTDX0300N vs PRC0603TTC50X30R+-0.25% |
SF06Q30R0CTLA | Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTDX0300N vs SF06Q30R0CTLA |
239044453009L | Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | AR03CTDX0300N vs 239044453009L |
RT0603CRE0730RL | Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03CTDX0300N vs RT0603CRE0730RL |
RNCH0603CTC30R0 | Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTDX0300N vs RNCH0603CTC30R0 |
RTW10E0603C30R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03CTDX0300N vs RTW10E0603C30R0-RG70 |