Part Details for AR03CTD7960 by Viking Tech Corp
Overview of AR03CTD7960 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTD7960
AR03CTD7960 CAD Models
AR03CTD7960 Part Data Attributes
|
AR03CTD7960
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTD7960
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 796ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 796 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTD7960
This table gives cross-reference parts and alternative options found for AR03CTD7960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTD7960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CPC2Y7960 | Fixed Resistor, Thin Film, 0.0625W, 796ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTD7960 vs AR03CPC2Y7960 |
TFCR0603-16W-C-7960CT | Fixed Resistor, Thin Film, 0.063W, 796ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CTD7960 vs TFCR0603-16W-C-7960CT |
RN73G1JTD7960C | Fixed Resistor, Thin Film, 0.0625W, 796ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTD7960 vs RN73G1JTD7960C |
NTRA06C7960DTRQYF | Fixed Resistor, Thin Film, 0.063W, 796ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTD7960 vs NTRA06C7960DTRQYF |
SF06T7960CTLQ | Fixed Resistor, Thin Film, 0.0625W, 796ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTD7960 vs SF06T7960CTLQ |
SF06T7960CALQ | Fixed Resistor, Thin Film, 0.0625W, 796ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTD7960 vs SF06T7960CALQ |
AR03CBD7960 | Fixed Resistor, Thin Film, 0.0625W, 796ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CTD7960 vs AR03CBD7960 |
AR0603796R+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 796ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CTD7960 vs AR0603796R+-0.25%TCR50 |
TFCR0603-10W-C-7960CT | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CTD7960 vs TFCR0603-10W-C-7960CT |
WF06T7960CTL | Fixed Resistor, Thin Film, 0.0625W, 796ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03CTD7960 vs WF06T7960CTL |