Part Details for AR03CTD4641N by Viking Tech Corp
Overview of AR03CTD4641N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTD4641N
AR03CTD4641N CAD Models
AR03CTD4641N Part Data Attributes
|
AR03CTD4641N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTD4641N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTD4641N
This table gives cross-reference parts and alternative options found for AR03CTD4641N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTD4641N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTRC2X4641 | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTD4641N vs AR03CTRC2X4641 |
AS73G1JB4641C | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CTD4641N vs AS73G1JB4641C |
RN06C4641CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03CTD4641N vs RN06C4641CT1-50 |
TC0350C4641E4E | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CTD4641N vs TC0350C4641E4E |
RN73G1JB4641C | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTD4641N vs RN73G1JB4641C |
WF06T4641CVLQ | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTD4641N vs WF06T4641CVLQ |
AR03CPC2Y4641 | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTD4641N vs AR03CPC2Y4641 |
RNCS0603CKC4K64 | Fixed Resistor, Thin Film, 0.063W, 4640ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTD4641N vs RNCS0603CKC4K64 |
RN06C4641CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03CTD4641N vs RN06C4641CT5-50 |
AR03CPC2X4641 | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTD4641N vs AR03CPC2X4641 |