Part Details for AR03CTCX8060 by Viking Tech Corp
Overview of AR03CTCX8060 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTCX8060
AR03CTCX8060 CAD Models
AR03CTCX8060 Part Data Attributes
|
AR03CTCX8060
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTCX8060
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AR03CTCX8060
This table gives cross-reference parts and alternative options found for AR03CTCX8060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTCX8060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-8060-CB25 | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03CTCX8060 vs BLU0603-8060-CB25 |
RTW10D0603C8060-RG70 | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03CTCX8060 vs RTW10D0603C8060-RG70 |
PRC0603TTC25Y806R+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03CTCX8060 vs PRC0603TTC25Y806R+-0.25% |
RTX038060CDP4 | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AR03CTCX8060 vs RTX038060CDP4 |
RN731JTTDD8060C25 | Fixed Resistor, Thin Film, 0.063W, 806ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03CTCX8060 vs RN731JTTDD8060C25 |
NTRA06HC8060CTRQYF | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTCX8060 vs NTRA06HC8060CTRQYF |
WF06R8060CTLQ | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTCX8060 vs WF06R8060CTLQ |
RN731JLTD8060C25 | Fixed Resistor, Thin Film, 0.063W, 806ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03CTCX8060 vs RN731JLTD8060C25 |
RT0603CRD10806RL | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR03CTCX8060 vs RT0603CRD10806RL |
WF06R8060CALQ | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTCX8060 vs WF06R8060CALQ |