Part Details for AR03CTC3R16N by Viking Tech Corp
Overview of AR03CTC3R16N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTC3R16N
AR03CTC3R16N CAD Models
AR03CTC3R16N Part Data Attributes
|
AR03CTC3R16N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTC3R16N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 3.16ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTC3R16N
This table gives cross-reference parts and alternative options found for AR03CTC3R16N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTC3R16N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN06C3R16CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3.16ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CTC3R16N vs RN06C3R16CT5-25 |
NTR06C3R16CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3.16ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03CTC3R16N vs NTR06C3R16CTRF |
AR03CPC3Y3R16 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3.16ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CTC3R16N vs AR03CPC3Y3R16 |
RN73F1J3R16C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3.16ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CTC3R16N vs RN73F1J3R16C |
AR03CBC3R16N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3.16ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CTC3R16N vs AR03CBC3R16N |
NTR06C3R16CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3.16ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CTC3R16N vs NTR06C3R16CTR1KF |
RN06C3R16CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3.16ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CTC3R16N vs RN06C3R16CT1-25 |
AR03CPC3Y3R16N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3.16ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CTC3R16N vs AR03CPC3Y3R16N |
TFCR0603-16W-E-3R16CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3.16ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03CTC3R16N vs TFCR0603-16W-E-3R16CT |
AR03CBC3R16 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3.16ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | AR03CTC3R16N vs AR03CBC3R16 |