Part Details for AR03CTC2201N by Viking Tech Corp
Overview of AR03CTC2201N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTC2201N
AR03CTC2201N CAD Models
AR03CTC2201N Part Data Attributes
|
AR03CTC2201N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTC2201N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTC2201N
This table gives cross-reference parts and alternative options found for AR03CTC2201N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTC2201N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03CBC2201 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | AR03CTC2201N vs AR03CBC2201 |
RNCS0603CTE2K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03CTC2201N vs RNCS0603CTE2K20 |
NTRA06C2201CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03CTC2201N vs NTRA06C2201CTR1KQYF |
WF06U2201CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03CTC2201N vs WF06U2201CTLQ |
NTR06C2201CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CTC2201N vs NTR06C2201CTR1KF |
AR03CBC2201N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CTC2201N vs AR03CBC2201N |
TFCR0603-10W-E-2201CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03CTC2201N vs TFCR0603-10W-E-2201CT |
AR03CTC2201 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | AR03CTC2201N vs AR03CTC2201 |
WF06U2201CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03CTC2201N vs WF06U2201CALQ |
NTR06C2201CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03CTC2201N vs NTR06C2201CTRF |