Part Details for AR03CTBY1500 by Viking Tech Corp
Overview of AR03CTBY1500 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTBY1500
AR03CTBY1500 CAD Models
AR03CTBY1500 Part Data Attributes
|
AR03CTBY1500
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTBY1500
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTBY1500
This table gives cross-reference parts and alternative options found for AR03CTBY1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTBY1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF06W1500CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03CTBY1500 vs SF06W1500CALQ |
NTR06C1500BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 150ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | AR03CTBY1500 vs NTR06C1500BTR1KF |
RT0603C150010PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | AR03CTBY1500 vs RT0603C150010PPM |
SF06W1500CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03CTBY1500 vs SF06W1500CTLQ |
UPTF0603-16W-N-1500CT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 150ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03CTBY1500 vs UPTF0603-16W-N-1500CT-1K |
NTR06C1500BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 150ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03CTBY1500 vs NTR06C1500BTRF |
RN73C1JB1500C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03CTBY1500 vs RN73C1JB1500C |
CAR0603150OHMS0.25%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | AR03CTBY1500 vs CAR0603150OHMS0.25%10PPM |
PCF-W0603LF-12-1500-C-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | AR03CTBY1500 vs PCF-W0603LF-12-1500-C-P-LT |