Part Details for AR03CTBX3922N by Viking Tech Corp
Results Overview of AR03CTBX3922N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR03CTBX3922N Information
AR03CTBX3922N by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR03CTBX3922N
AR03CTBX3922N CAD Models
AR03CTBX3922N Part Data Attributes
|
AR03CTBX3922N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTBX3922N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AR03CTBX3922N
This table gives cross-reference parts and alternative options found for AR03CTBX3922N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTBX3922N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0603Y3922CGPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03CTBX3922N vs P0603Y3922CGPT |
BLU0603-3922-CB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | AR03CTBX3922N vs BLU0603-3922-CB10Q |
RN731JTTDD3922C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03CTBX3922N vs RN731JTTDD3922C10 |
BLU0603ER-3922-CT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | AR03CTBX3922N vs BLU0603ER-3922-CT10Q |
BLU0603ER-3922-CB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | AR03CTBX3922N vs BLU0603ER-3922-CB10 |
BLU0603P-3922-CB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | AR03CTBX3922N vs BLU0603P-3922-CB10Q |
AR03CBBX3922N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | AR03CTBX3922N vs AR03CBBX3922N |
WF06W3922CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03CTBX3922N vs WF06W3922CALQ |
NTRH06C3922BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | AR03CTBX3922N vs NTRH06C3922BTRF |
AR03CBBX3922 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03CTBX3922N vs AR03CBBX3922 |