Part Details for AR03CPC3Y4932 by Token Electronics Industry Co Ltd
Overview of AR03CPC3Y4932 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CPC3Y4932
AR03CPC3Y4932 CAD Models
AR03CPC3Y4932 Part Data Attributes
|
AR03CPC3Y4932
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CPC3Y4932
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 49300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CPC3Y4932
This table gives cross-reference parts and alternative options found for AR03CPC3Y4932. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CPC3Y4932, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03CTRC3X4932N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49300ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CPC3Y4932 vs AR03CTRC3X4932N |
SF06U4932CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03CPC3Y4932 vs SF06U4932CALQ |
AR03CPC3X4932N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49300ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CPC3Y4932 vs AR03CPC3X4932N |
AR03CBC4932 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CPC3Y4932 vs AR03CBC4932 |
RN06C4932CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CPC3Y4932 vs RN06C4932CT1-25 |
AR03CTRC3X4932 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49300ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CPC3Y4932 vs AR03CTRC3X4932 |
CAR060349.3KOHMS0.25%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CPC3Y4932 vs CAR060349.3KOHMS0.25%25PPM |
AS73F1JB4932C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CPC3Y4932 vs AS73F1JB4932C |
WF06U4932CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03CPC3Y4932 vs WF06U4932CALQ |
AR03CTRC3Y4932 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CPC3Y4932 vs AR03CTRC3Y4932 |