Part Details for AR03CPC3Y17R8 by Token Electronics Industry Co Ltd
Overview of AR03CPC3Y17R8 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CPC3Y17R8
AR03CPC3Y17R8 CAD Models
AR03CPC3Y17R8 Part Data Attributes
|
AR03CPC3Y17R8
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CPC3Y17R8
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CPC3Y17R8
This table gives cross-reference parts and alternative options found for AR03CPC3Y17R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CPC3Y17R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CPC3X17R8 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC3Y17R8 vs AR03CPC3X17R8 |
NTR06C17R8CTR1KF | Fixed Resistor, Thin Film, 0.063W, 17.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03CPC3Y17R8 vs NTR06C17R8CTR1KF |
TC0325C178JTCE | Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CPC3Y17R8 vs TC0325C178JTCE |
AR03CTRC3X17R8N | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC3Y17R8 vs AR03CTRC3X17R8N |
RN06C17R8CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03CPC3Y17R8 vs RN06C17R8CT5-25 |
WF06U17R8CTLQ | Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC3Y17R8 vs WF06U17R8CTLQ |
TC0325C178JE4E | Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CPC3Y17R8 vs TC0325C178JE4E |
WF06U17R8CALQ | Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC3Y17R8 vs WF06U17R8CALQ |
AR03CTRC3Y17R8 | Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC3Y17R8 vs AR03CTRC3Y17R8 |
SF06U17R8CTLQ | Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC3Y17R8 vs SF06U17R8CTLQ |