Part Details for AR03CPC3Y1670 by Token Electronics Industry Co Ltd
Overview of AR03CPC3Y1670 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CPC3Y1670
AR03CPC3Y1670 CAD Models
AR03CPC3Y1670 Part Data Attributes
|
AR03CPC3Y1670
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CPC3Y1670
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 167 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CPC3Y1670
This table gives cross-reference parts and alternative options found for AR03CPC3Y1670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CPC3Y1670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1J1670C | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CPC3Y1670 vs RN73F1J1670C |
AR03CTRC3Y1670N | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC3Y1670 vs AR03CTRC3Y1670N |
AS73F1JB1670C | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CPC3Y1670 vs AS73F1JB1670C |
AR03CTRC3X1670N | Fixed Resistor, Thin Film, 0.1W, 167ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC3Y1670 vs AR03CTRC3X1670N |
AR03CTRC3Y1670 | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC3Y1670 vs AR03CTRC3Y1670 |
WF06U1670CTLQ | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC3Y1670 vs WF06U1670CTLQ |
WF06U1670CVLQ | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC3Y1670 vs WF06U1670CVLQ |
AR03CTC1670 | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03CPC3Y1670 vs AR03CTC1670 |
AR0603167R+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CPC3Y1670 vs AR0603167R+-0.25%TCR25 |
NTRA06C1670CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 167ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CPC3Y1670 vs NTRA06C1670CTR1KQYF |