Part Details for AR03CPC3Y13R8N by Token Electronics Industry Co Ltd
Overview of AR03CPC3Y13R8N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CPC3Y13R8N
AR03CPC3Y13R8N CAD Models
AR03CPC3Y13R8N Part Data Attributes
|
AR03CPC3Y13R8N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CPC3Y13R8N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 13.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 13.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CPC3Y13R8N
This table gives cross-reference parts and alternative options found for AR03CPC3Y13R8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CPC3Y13R8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06C13R8CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 13.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03CPC3Y13R8N vs RN06C13R8CT5-25 |
WF06U13R8CALQ | Fixed Resistor, Thin Film, 0.0625W, 13.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC3Y13R8N vs WF06U13R8CALQ |
RN73F1J13R8C | Fixed Resistor, Thin Film, 0.0625W, 13.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CPC3Y13R8N vs RN73F1J13R8C |
CAR060313.8OHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 13.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03CPC3Y13R8N vs CAR060313.8OHMS0.25%25PPM |
RN73F1JB13R8C | Fixed Resistor, Thin Film, 0.0625W, 13.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CPC3Y13R8N vs RN73F1JB13R8C |
SF06U13R8CALQ | Fixed Resistor, Thin Film, 0.0625W, 13.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC3Y13R8N vs SF06U13R8CALQ |
RN73F1JTD13R8C | Fixed Resistor, Thin Film, 0.0625W, 13.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CPC3Y13R8N vs RN73F1JTD13R8C |
PCF-W0603LF-03-13R8-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 13.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03CPC3Y13R8N vs PCF-W0603LF-03-13R8-C-P-LT |
AR03CPC3Y13R8 | Fixed Resistor, Thin Film, 0.0625W, 13.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC3Y13R8N vs AR03CPC3Y13R8 |
SF06U13R8CTLQ | Fixed Resistor, Thin Film, 0.0625W, 13.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC3Y13R8N vs SF06U13R8CTLQ |