Part Details for AR03CPC3X3051 by Token Electronics Industry Co Ltd
Overview of AR03CPC3X3051 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CPC3X3051
AR03CPC3X3051 CAD Models
AR03CPC3X3051 Part Data Attributes
|
AR03CPC3X3051
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CPC3X3051
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 3050ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3050 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CPC3X3051
This table gives cross-reference parts and alternative options found for AR03CPC3X3051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CPC3X3051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTC3051 | Fixed Resistor, Thin Film, 0.0625W, 3050ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03CPC3X3051 vs AR03CTC3051 |
NTR06C3051CTRF | Fixed Resistor, Thin Film, 0.063W, 3050ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CPC3X3051 vs NTR06C3051CTRF |
RNCS0603CKE3K05 | Fixed Resistor, Thin Film, 0.063W, 3050ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CPC3X3051 vs RNCS0603CKE3K05 |
WF06U3051CVLQ | Fixed Resistor, Thin Film, 0.0625W, 3050ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC3X3051 vs WF06U3051CVLQ |
AS73F1JB3051C | Fixed Resistor, Thin Film, 0.0625W, 3050ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CPC3X3051 vs AS73F1JB3051C |
CAR06033.05KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 3050ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03CPC3X3051 vs CAR06033.05KOHMS0.25%25PPM |
RN06C3051CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 3050ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03CPC3X3051 vs RN06C3051CT5-25 |
TFCR0603-10W-E-3051CT | Fixed Resistor, Thin Film, 0.1W, 3050ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CPC3X3051 vs TFCR0603-10W-E-3051CT |
AR03CTRC3X3051N | Fixed Resistor, Thin Film, 0.1W, 3050ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC3X3051 vs AR03CTRC3X3051N |
AS73F1JT3051C | Fixed Resistor, Thin Film, 0.0625W, 3050ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CPC3X3051 vs AS73F1JT3051C |