Datasheets
AR03CPC3X1931 by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.1W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,

Part Details for AR03CPC3X1931 by Token Electronics Industry Co Ltd

Overview of AR03CPC3X1931 by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR03CPC3X1931

AR03CPC3X1931 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR03CPC3X1931 Part Data Attributes

AR03CPC3X1931 Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR03CPC3X1931 Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.1W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Resistance 1930 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 50 V

Alternate Parts for AR03CPC3X1931

This table gives cross-reference parts and alternative options found for AR03CPC3X1931. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CPC3X1931, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AR03CTC1931N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, AR03CPC3X1931 vs AR03CTC1931N
AR03CTC1931 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, AR03CPC3X1931 vs AR03CTC1931
WF06U1931CALQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP AR03CPC3X1931 vs WF06U1931CALQ
RN73F1JTD1931C MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP AR03CPC3X1931 vs RN73F1JTD1931C
RN06C1931CT5-25 Cal-Chip Electronics Check for Price Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, AR03CPC3X1931 vs RN06C1931CT5-25
AR03CTRC3Y1931N Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, AR03CPC3X1931 vs AR03CTRC3Y1931N
SF06U1931CALQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP AR03CPC3X1931 vs SF06U1931CALQ
AR03CTRC3X1931N Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.1W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, AR03CPC3X1931 vs AR03CTRC3X1931N
RNCS0603CKE1K93 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.063W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP AR03CPC3X1931 vs RNCS0603CKE1K93
AR03CPC3Y1931 Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, AR03CPC3X1931 vs AR03CPC3Y1931

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03CPC3X1931 by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03CPC3X1931 by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR03CPC3X1931 would you like to use for your alert(s)?
  • Please alert me when AR03CPC3X1931 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03CPC3X1931 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03CPC3X1931 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03CPC3X1931 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03CPC3X1931.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03CPC3X1931 by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: