Part Details for AR03CPC3X1721N by Token Electronics Industry Co Ltd
Results Overview of AR03CPC3X1721N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR03CPC3X1721N Information
AR03CPC3X1721N by Token Electronics Industry Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR03CPC3X1721N
AR03CPC3X1721N CAD Models
AR03CPC3X1721N Part Data Attributes
|
AR03CPC3X1721N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CPC3X1721N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 1720ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1720 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CPC3X1721N
This table gives cross-reference parts and alternative options found for AR03CPC3X1721N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CPC3X1721N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03CPC3Y1721N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CPC3X1721N vs AR03CPC3Y1721N |
WF06U1721CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03CPC3X1721N vs WF06U1721CALQ |
RN06C1721CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CPC3X1721N vs RN06C1721CT5-25 |
AR03CBC1721N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CPC3X1721N vs AR03CBC1721N |
CAR06031.72KOHMS0.25%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CPC3X1721N vs CAR06031.72KOHMS0.25%25PPM |
RNCS0603CKE1K72 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1720ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03CPC3X1721N vs RNCS0603CKE1K72 |
RN73F1JTD1721C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03CPC3X1721N vs RN73F1JTD1721C |
SF06U1721CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03CPC3X1721N vs SF06U1721CTLQ |
AS73F1JT1721C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CPC3X1721N vs AS73F1JT1721C |
AS73F1JB1721C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AR03CPC3X1721N vs AS73F1JB1721C |