Part Details for AR03CPC2Y5560N by Token Electronics Industry Co Ltd
Overview of AR03CPC2Y5560N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CPC2Y5560N
AR03CPC2Y5560N CAD Models
AR03CPC2Y5560N Part Data Attributes
|
AR03CPC2Y5560N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CPC2Y5560N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 556 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CPC2Y5560N
This table gives cross-reference parts and alternative options found for AR03CPC2Y5560N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CPC2Y5560N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603CTC556R | Fixed Resistor, Thin Film, 0.063W, 556ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CPC2Y5560N vs RNCS0603CTC556R |
AR03CTRC2Y5560 | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC2Y5560N vs AR03CTRC2Y5560 |
CAR0603556OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03CPC2Y5560N vs CAR0603556OHMS0.25%50PPM |
WF06T5560CTLQ | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC2Y5560N vs WF06T5560CTLQ |
SF06T5560CALQ | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC2Y5560N vs SF06T5560CALQ |
RNCS0603CKC556R | Fixed Resistor, Thin Film, 0.063W, 556ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CPC2Y5560N vs RNCS0603CKC556R |
AR03CTRC2X5560N | Fixed Resistor, Thin Film, 0.1W, 556ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC2Y5560N vs AR03CTRC2X5560N |
AR03CTRC2Y5560N | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC2Y5560N vs AR03CTRC2Y5560N |
AR03CTRC2X5560 | Fixed Resistor, Thin Film, 0.1W, 556ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC2Y5560N vs AR03CTRC2X5560 |
WF06T5560CVLQ | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC2Y5560N vs WF06T5560CVLQ |