Part Details for AR03CPC2X81R6 by Token Electronics Industry Co Ltd
Overview of AR03CPC2X81R6 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CPC2X81R6
AR03CPC2X81R6 CAD Models
AR03CPC2X81R6 Part Data Attributes
|
AR03CPC2X81R6
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CPC2X81R6
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 81.6ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 81.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CPC2X81R6
This table gives cross-reference parts and alternative options found for AR03CPC2X81R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CPC2X81R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFCR0603-10W-C-81R6CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 81.6ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03CPC2X81R6 vs TFCR0603-10W-C-81R6CT |
NTR06C81R6DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 81.6ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | AR03CPC2X81R6 vs NTR06C81R6DTR1KF |
WF06T81R6CVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 81.6ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03CPC2X81R6 vs WF06T81R6CVLQ |
RN73G1J81R6C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 81.6ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | AR03CPC2X81R6 vs RN73G1J81R6C |
TFCR0603-16W-C-81R6CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 81.6ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03CPC2X81R6 vs TFCR0603-16W-C-81R6CT |
WF06T81R6CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 81.6ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03CPC2X81R6 vs WF06T81R6CTLQ |
WF06T81R6CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 81.6ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | AR03CPC2X81R6 vs WF06T81R6CTL |
AR03CBD81R6N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 81.6ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | AR03CPC2X81R6 vs AR03CBD81R6N |
RNCS0603CKC81R6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 81.6ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03CPC2X81R6 vs RNCS0603CKC81R6 |
SF06T81R6CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 81.6ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03CPC2X81R6 vs SF06T81R6CTLQ |