Part Details for AR03CPC2X3880 by Token Electronics Industry Co Ltd
Overview of AR03CPC2X3880 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CPC2X3880
AR03CPC2X3880 CAD Models
AR03CPC2X3880 Part Data Attributes
|
AR03CPC2X3880
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CPC2X3880
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 388ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 388 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CPC2X3880
This table gives cross-reference parts and alternative options found for AR03CPC2X3880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CPC2X3880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS73G1JT3880C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 388ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | AR03CPC2X3880 vs AS73G1JT3880C |
AR03CTD3880N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 388ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | AR03CPC2X3880 vs AR03CTD3880N |
AR03CTRC2Y3880 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 388ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | AR03CPC2X3880 vs AR03CTRC2Y3880 |
SF06T3880CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 388ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03CPC2X3880 vs SF06T3880CTLQ |
CAR0603388OHMS0.25%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 388ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | AR03CPC2X3880 vs CAR0603388OHMS0.25%50PPM |
RN06C3880CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 388ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | AR03CPC2X3880 vs RN06C3880CT5-50 |
SF06T3880CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 388ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03CPC2X3880 vs SF06T3880CTL |
SF06T3880CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 388ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03CPC2X3880 vs SF06T3880CALQ |
AR03CBD3880N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 388ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | AR03CPC2X3880 vs AR03CBD3880N |
AR03CTRC2Y3880N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 388ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | AR03CPC2X3880 vs AR03CTRC2Y3880N |