Part Details for AR03CBSX1302N by Viking Tech Corp
Overview of AR03CBSX1302N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CBSX1302N
AR03CBSX1302N CAD Models
AR03CBSX1302N Part Data Attributes
|
AR03CBSX1302N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CBSX1302N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AR03CBSX1302N
This table gives cross-reference parts and alternative options found for AR03CBSX1302N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBSX1302N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF0603-QP-1302CT | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03CBSX1302N vs HPTF0603-QP-1302CT |
RT0603CRA0713KL | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03CBSX1302N vs RT0603CRA0713KL |
P0603C1302CBTA | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03CBSX1302N vs P0603C1302CBTA |
PRC0603TC5Y13K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03CBSX1302N vs PRC0603TC5Y13K+-0.25% |
AR03CBSX1302 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03CBSX1302N vs AR03CBSX1302 |
PRC0603TC5X13K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03CBSX1302N vs PRC0603TC5X13K+-0.25% |
AR03CTSX1302N | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | AR03CBSX1302N vs AR03CTSX1302N |
RNCF0603CKY13K0 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CBSX1302N vs RNCF0603CKY13K0 |
PRC0603TTC5Y13K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03CBSX1302N vs PRC0603TTC5Y13K+-0.25% |
CRT0603-CV-1302ELF | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AR03CBSX1302N vs CRT0603-CV-1302ELF |