Part Details for AR03CBNX9310N by Viking Tech Corp
Overview of AR03CBNX9310N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CBNX9310N
AR03CBNX9310N CAD Models
AR03CBNX9310N Part Data Attributes
|
AR03CBNX9310N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CBNX9310N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AR03CBNX9310N
This table gives cross-reference parts and alternative options found for AR03CBNX9310N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBNX9310N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603CKS931R | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CBNX9310N vs RNCF0603CKS931R |
CRT0603-CX-9310ELF | Fixed Resistor, Thin Film, 0.1W, 931ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AR03CBNX9310N vs CRT0603-CX-9310ELF |
BLU0603ER-9310-CT15Q | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AR03CBNX9310N vs BLU0603ER-9310-CT15Q |
PRC0603TC15Y931R+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | AR03CBNX9310N vs PRC0603TC15Y931R+-0.25% |
BLU0603ER-9310-CT15 | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AR03CBNX9310N vs BLU0603ER-9310-CT15 |
PRC0603TTC15Y931R+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | AR03CBNX9310N vs PRC0603TTC15Y931R+-0.25% |
BLU0603-9310-CB15W | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AR03CBNX9310N vs BLU0603-9310-CB15W |
RTX039310CCTP | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | AR03CBNX9310N vs RTX039310CCTP |
AMF0603931R0.25%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AR03CBNX9310N vs AMF0603931R0.25%15PPM/KNP10 |
BLU0603P-9310-CB15W | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AR03CBNX9310N vs BLU0603P-9310-CB15W |