Part Details for AR03CBNX9091 by Viking Tech Corp
Overview of AR03CBNX9091 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CBNX9091
AR03CBNX9091 CAD Models
AR03CBNX9091 Part Data Attributes
|
AR03CBNX9091
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CBNX9091
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AR03CBNX9091
This table gives cross-reference parts and alternative options found for AR03CBNX9091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBNX9091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF06039K090.25%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AR03CBNX9091 vs AMF06039K090.25%15PPM/KNS |
RNCF0603CKS9K09 | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CBNX9091 vs RNCF0603CKS9K09 |
AMF06039K090.25%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AR03CBNX9091 vs AMF06039K090.25%15PPM/KKP10 |
PRC0603TTC15Y9.09K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | AR03CBNX9091 vs PRC0603TTC15Y9.09K+-0.25% |
RT0603CRC109K09L | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR03CBNX9091 vs RT0603CRC109K09L |
AR03CBNX9091N | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | AR03CBNX9091 vs AR03CBNX9091N |
BLU0603P-9091-CB15W | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AR03CBNX9091 vs BLU0603P-9091-CB15W |
CAR06039.09KOHMS0.25%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | AR03CBNX9091 vs CAR06039.09KOHMS0.25%15PPMHP |
BLU0603P-9091-CB15Q | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AR03CBNX9091 vs BLU0603P-9091-CB15Q |
239070459092L | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | AR03CBNX9091 vs 239070459092L |