Part Details for AR03CBD3303 by Viking Tech Corp
Overview of AR03CBD3303 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CBD3303
AR03CBD3303 CAD Models
AR03CBD3303 Part Data Attributes
|
AR03CBD3303
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CBD3303
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 330000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CBD3303
This table gives cross-reference parts and alternative options found for AR03CBD3303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBD3303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T3303CTL | RESISTOR, THIN FILM, 0.0625W, 0.25%, 50ppm, 330000ohm, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03CBD3303 vs WF06T3303CTL |
TFCR0603-16W-C-3303CT | Fixed Resistor, Thin Film, 0.063W, 330000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03CBD3303 vs TFCR0603-16W-C-3303CT |
RN73G1J3303C | Fixed Resistor, Thin Film, 0.0625W, 330000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CBD3303 vs RN73G1J3303C |
AR03CTD3303 | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03CBD3303 vs AR03CTD3303 |
AR03CBD3303N | Fixed Resistor, Thin Film, 0.0625W, 330000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CBD3303 vs AR03CBD3303N |
SF06T3303CALQ | Fixed Resistor, Thin Film, 0.0625W, 330000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CBD3303 vs SF06T3303CALQ |
NTRC06C3303DTRF | Fixed Resistor, Thin Film, 0.063W, 330000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03CBD3303 vs NTRC06C3303DTRF |
NTRA06C3303DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 330000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CBD3303 vs NTRA06C3303DTR1KQYF |
SF06T3303CTLQ | Fixed Resistor, Thin Film, 0.0625W, 330000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CBD3303 vs SF06T3303CTLQ |
NTR06C3303DTR1KF | Fixed Resistor, Thin Film, 0.063W, 330000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03CBD3303 vs NTR06C3303DTR1KF |