Part Details for AR03CBD1780N by Viking Tech Corp
Overview of AR03CBD1780N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CBD1780N
AR03CBD1780N CAD Models
AR03CBD1780N Part Data Attributes
|
AR03CBD1780N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CBD1780N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 178ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CBD1780N
This table gives cross-reference parts and alternative options found for AR03CBD1780N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBD1780N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T1780CTLQ | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CBD1780N vs WF06T1780CTLQ |
WF06T1780CVLQ | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CBD1780N vs WF06T1780CVLQ |
AS73G1JB1780C | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CBD1780N vs AS73G1JB1780C |
AR03CPC2X1780N | Fixed Resistor, Thin Film, 0.1W, 178ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CBD1780N vs AR03CPC2X1780N |
AR0603178R+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CBD1780N vs AR0603178R+-0.25%TCR50 |
RN06C1780CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03CBD1780N vs RN06C1780CT1-50 |
AR03CTRC2Y1780 | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CBD1780N vs AR03CTRC2Y1780 |
RNCS0603CKC178R | Fixed Resistor, Thin Film, 0.063W, 178ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CBD1780N vs RNCS0603CKC178R |
RN06C1780CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03CBD1780N vs RN06C1780CT5-50 |
AR03CTRC2X1780 | Fixed Resistor, Thin Film, 0.1W, 178ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CBD1780N vs AR03CTRC2X1780 |