Part Details for AR03CBD1623 by Viking Tech Corp
Overview of AR03CBD1623 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CBD1623
AR03CBD1623 CAD Models
AR03CBD1623 Part Data Attributes
|
AR03CBD1623
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CBD1623
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 162000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CBD1623
This table gives cross-reference parts and alternative options found for AR03CBD1623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBD1623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350C1623ECE | Fixed Resistor, Thin Film, 0.0625W, 162000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CBD1623 vs TC0350C1623ECE |
RN06C1623CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 162000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03CBD1623 vs RN06C1623CT5-50 |
NTRA06C1623DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 162000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CBD1623 vs NTRA06C1623DTR1KQYF |
AR03CPC2X1623N | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CBD1623 vs AR03CPC2X1623N |
AR03CBD1623N | Fixed Resistor, Thin Film, 0.0625W, 162000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CBD1623 vs AR03CBD1623N |
TC0350C1623TCE | Fixed Resistor, Thin Film, 0.0625W, 162000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CBD1623 vs TC0350C1623TCE |
WF06T1623CTL | Fixed Resistor, Thin Film, 0.0625W, 162000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03CBD1623 vs WF06T1623CTL |
AR03CPC2X1623 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CBD1623 vs AR03CPC2X1623 |
AR03CTD1623 | Fixed Resistor, Thin Film, 0.25W, 162000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03CBD1623 vs AR03CTD1623 |
RN73G1J1623C | Fixed Resistor, Thin Film, 0.0625W, 162000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CBD1623 vs RN73G1J1623C |