Part Details for AR03CBCX1070 by Viking Tech Corp
Overview of AR03CBCX1070 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CBCX1070
AR03CBCX1070 CAD Models
AR03CBCX1070 Part Data Attributes
|
AR03CBCX1070
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CBCX1070
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AR03CBCX1070
This table gives cross-reference parts and alternative options found for AR03CBCX1070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBCX1070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1070-CB25Q | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03CBCX1070 vs BLU0603-1070-CB25Q |
BLU0603-1070-CT25Q | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03CBCX1070 vs BLU0603-1070-CT25Q |
WF06R1070CALQ | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CBCX1070 vs WF06R1070CALQ |
TP0325C1070RCE | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CBCX1070 vs TP0325C1070RCE |
TP0325C1070T4E | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CBCX1070 vs TP0325C1070T4E |
SF06R1070CALQ | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CBCX1070 vs SF06R1070CALQ |
PRC0603TTC25107R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03CBCX1070 vs PRC0603TTC25107R+/-0.25% |
PRC0603TTC25X107R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03CBCX1070 vs PRC0603TTC25X107R+-0.25% |
CRT0603-CY-1070EAS | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03CBCX1070 vs CRT0603-CY-1070EAS |
TP0325C1070T5E | Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CBCX1070 vs TP0325C1070T5E |