Part Details for AR03CBC3323 by Viking Tech Corp
Overview of AR03CBC3323 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CBC3323
AR03CBC3323 CAD Models
AR03CBC3323 Part Data Attributes
|
AR03CBC3323
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CBC3323
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 332000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CBC3323
This table gives cross-reference parts and alternative options found for AR03CBC3323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBC3323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-E-3323CT | Fixed Resistor, Thin Film, 0.063W, 332000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CBC3323 vs TFCR0603-16W-E-3323CT |
RN06C3323CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03CBC3323 vs RN06C3323CT5-25 |
AS73F1JB3323C | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CBC3323 vs AS73F1JB3323C |
RNCS0603CTE332K | Fixed Resistor, Thin Film, 0.063W, 332000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CBC3323 vs RNCS0603CTE332K |
RN06C3323CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03CBC3323 vs RN06C3323CT1-25 |
AR03CTC3323 | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03CBC3323 vs AR03CTC3323 |
AR03CPC3Y3323N | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CBC3323 vs AR03CPC3Y3323N |
TC0325C3323E4E | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CBC3323 vs TC0325C3323E4E |
NTR06C3323CTR1KF | Fixed Resistor, Thin Film, 0.063W, 332000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03CBC3323 vs NTR06C3323CTR1KF |
NTRA06C3323CTRQYF | Fixed Resistor, Thin Film, 0.063W, 332000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CBC3323 vs NTRA06C3323CTRQYF |