Part Details for AR03CBC1040 by Viking Tech Corp
Overview of AR03CBC1040 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CBC1040
AR03CBC1040 CAD Models
AR03CBC1040 Part Data Attributes
|
AR03CBC1040
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CBC1040
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 104ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 104 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CBC1040
This table gives cross-reference parts and alternative options found for AR03CBC1040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBC1040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CPC3X1040N | Fixed Resistor, Thin Film, 0.1W, 104ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CBC1040 vs AR03CPC3X1040N |
NTRA06C1040CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 104ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CBC1040 vs NTRA06C1040CTR1KQYF |
WF06U1040CVLQ | Fixed Resistor, Thin Film, 0.0625W, 104ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CBC1040 vs WF06U1040CVLQ |
RN73F1JB1040C | Fixed Resistor, Thin Film, 0.0625W, 104ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CBC1040 vs RN73F1JB1040C |
AS73F1JT1040C | Fixed Resistor, Thin Film, 0.0625W, 104ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CBC1040 vs AS73F1JT1040C |
TFCR0603-10W-E-1040CT | Fixed Resistor, Thin Film, 0.1W, 104ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CBC1040 vs TFCR0603-10W-E-1040CT |
AR03CPC3Y1040N | Fixed Resistor, Thin Film, 0.0625W, 104ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CBC1040 vs AR03CPC3Y1040N |
AR03CTRC3X1040 | Fixed Resistor, Thin Film, 0.1W, 104ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CBC1040 vs AR03CTRC3X1040 |
SF06U1040CALQ | Fixed Resistor, Thin Film, 0.0625W, 104ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CBC1040 vs SF06U1040CALQ |
RNCS0603CTE104R | Fixed Resistor, Thin Film, 0.063W, 104ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CBC1040 vs RNCS0603CTE104R |