Part Details for AR03BTSX8450 by Viking Tech Corp
Overview of AR03BTSX8450 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTSX8450
AR03BTSX8450 CAD Models
AR03BTSX8450 Part Data Attributes
|
AR03BTSX8450
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTSX8450
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTSX8450
This table gives cross-reference parts and alternative options found for AR03BTSX8450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTSX8450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603C8450WNPF | Fixed Resistor, Thin Film, 0.125W, 845ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BTSX8450 vs P0603C8450WNPF |
P0603Z8450BGT | Fixed Resistor, Thin Film, 0.125W, 845ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BTSX8450 vs P0603Z8450BGT |
RN73H1JTTD8450A05 | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03BTSX8450 vs RN73H1JTTD8450A05 |
RNCF0603AKY845R | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTSX8450 vs RNCF0603AKY845R |
RT0603BRA13845RL | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BTSX8450 vs RT0603BRA13845RL |
P0603Z8450BGPC | Fixed Resistor, Thin Film, 0.125W, 845ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BTSX8450 vs P0603Z8450BGPC |
PRC0603TC5X845R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BTSX8450 vs PRC0603TC5X845R+-0.05% |
PRC0603TTC5Y845R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 845ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BTSX8450 vs PRC0603TTC5Y845R+-0.1% |
AR03ATSX8450 | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BTSX8450 vs AR03ATSX8450 |
NTRH06A8450STRF | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | AR03BTSX8450 vs NTRH06A8450STRF |