Part Details for AR03BTSX1650N by Viking Tech Corp
Overview of AR03BTSX1650N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTSX1650N
AR03BTSX1650N CAD Models
AR03BTSX1650N Part Data Attributes
|
AR03BTSX1650N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTSX1650N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTSX1650N
This table gives cross-reference parts and alternative options found for AR03BTSX1650N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTSX1650N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603C1650BGTRE4 | Fixed Resistor, Thin Film, 0.125W, 165ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | AR03BTSX1650N vs P0603C1650BGTRE4 |
BLU0603P-1650-BB5W | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03BTSX1650N vs BLU0603P-1650-BB5W |
RT0603WRA07165RL | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BTSX1650N vs RT0603WRA07165RL |
BLU0603ER-1650-AB5 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03BTSX1650N vs BLU0603ER-1650-AB5 |
BLU0603ER-1650-AT5 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03BTSX1650N vs BLU0603ER-1650-AT5 |
RTW10S0603B1650-RG70 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03BTSX1650N vs RTW10S0603B1650-RG70 |
P0603C1650WNTRE2 | Fixed Resistor, Thin Film, 0.125W, 165ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | AR03BTSX1650N vs P0603C1650WNTRE2 |
P0603C1650BGPA | Fixed Resistor, Thin Film, 0.125W, 165ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BTSX1650N vs P0603C1650BGPA |
PRC0603TTC5X165R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BTSX1650N vs PRC0603TTC5X165R+-0.05% |
NTRH06A1650STRF | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | AR03BTSX1650N vs NTRH06A1650STRF |