Part Details for AR03BTSX1241N by Viking Tech Corp
Overview of AR03BTSX1241N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTSX1241N
AR03BTSX1241N CAD Models
AR03BTSX1241N Part Data Attributes
|
AR03BTSX1241N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTSX1241N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTSX1241N
This table gives cross-reference parts and alternative options found for AR03BTSX1241N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTSX1241N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1241-BT5Q | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03BTSX1241N vs BLU0603-1241-BT5Q |
RP73A1J1K24ATDF | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTSX1241N vs RP73A1J1K24ATDF |
P0603C1241WGPT | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BTSX1241N vs P0603C1241WGPT |
RP73A1J1K24ATD | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTSX1241N vs RP73A1J1K24ATD |
BLU0603ER-1241-AB5Q | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03BTSX1241N vs BLU0603ER-1241-AB5Q |
CAR06031.24KOHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | AR03BTSX1241N vs CAR06031.24KOHMS0.05%5PPMHP |
NTRH06A1241STRF | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | AR03BTSX1241N vs NTRH06A1241STRF |
BLU0603ER-1241-BB5Q | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03BTSX1241N vs BLU0603ER-1241-BB5Q |
BLU0603-1241-AB5W | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03BTSX1241N vs BLU0603-1241-AB5W |
RT0603BRA131K24L | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BTSX1241N vs RT0603BRA131K24L |