Part Details for AR03BTRC7Y1272 by Token Electronics Industry Co Ltd
Overview of AR03BTRC7Y1272 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC7Y1272
AR03BTRC7Y1272 CAD Models
AR03BTRC7Y1272 Part Data Attributes
|
AR03BTRC7Y1272
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC7Y1272
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC7Y1272
This table gives cross-reference parts and alternative options found for AR03BTRC7Y1272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC7Y1272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTSY1272 | Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BTRC7Y1272 vs AR03BTSY1272 |
UPTF0603-16W-P-1272AT-1K | Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC7Y1272 vs UPTF0603-16W-P-1272AT-1K |
AR03ATSY1272 | Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BTRC7Y1272 vs AR03ATSY1272 |
SF06Z1272BALQ | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC7Y1272 vs SF06Z1272BALQ |
RN73A1J12K7BTDF | Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BTRC7Y1272 vs RN73A1J12K7BTDF |
RN73B1JTD1272A | Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC7Y1272 vs RN73B1JTD1272A |
NTR06B1272STRF | Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | AR03BTRC7Y1272 vs NTR06B1272STRF |
RT0603B12725PPM | Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | AR03BTRC7Y1272 vs RT0603B12725PPM |
AR03BBSY1272 | Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BTRC7Y1272 vs AR03BBSY1272 |
RN73A1J12K7BTG | Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BTRC7Y1272 vs RN73A1J12K7BTG |