Part Details for AR03BTRC7Y1142 by Token Electronics Industry Co Ltd
Overview of AR03BTRC7Y1142 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC7Y1142
AR03BTRC7Y1142 CAD Models
AR03BTRC7Y1142 Part Data Attributes
|
AR03BTRC7Y1142
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC7Y1142
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 11400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC7Y1142
This table gives cross-reference parts and alternative options found for AR03BTRC7Y1142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC7Y1142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B1JB1142A | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC7Y1142 vs RN73B1JB1142A |
AR03BTRC7Y1142N | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC7Y1142 vs AR03BTRC7Y1142N |
AR03APC7Y1142N | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC7Y1142 vs AR03APC7Y1142N |
SF06Z1142ATLQ | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC7Y1142 vs SF06Z1142ATLQ |
AR03ATRC7Y1142N | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC7Y1142 vs AR03ATRC7Y1142N |
AR03BPC7Y1142N | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC7Y1142 vs AR03BPC7Y1142N |
NTR06A1142STR1KF | Fixed Resistor, Thin Film, 0.063W, 11400ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | AR03BTRC7Y1142 vs NTR06A1142STR1KF |
UPTF0603-16W-P-1142AT | Fixed Resistor, Thin Film, 0.063W, 11400ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC7Y1142 vs UPTF0603-16W-P-1142AT |
NTR06B1142STR1KF | Fixed Resistor, Thin Film, 0.063W, 11400ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | AR03BTRC7Y1142 vs NTR06B1142STR1KF |
NTR06A1142STRF | Fixed Resistor, Thin Film, 0.063W, 11400ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC7Y1142 vs NTR06A1142STRF |